HellermannTyton Cable Tie, Inside Serrated, 202 mm x 4.6mm, Black Polyamide 66
- RS Stock No.:
- 829-9952
- Distrelec Article No.:
- 302-23-482
- Mfr. Part No.:
- 111-85871 T50RFT7-PA66HS-BK
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save €117.90
View bulk pricing optionsSubtotal (1 bag of 500 units)*
€270.98
(exc. VAT)
€333.31
(inc. VAT)
In Stock
- 199 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €270.98 | €0.542 | - |
| 15 - 49 | €263.12 | €0.526 | €117.90 |
| 50 + | €255.54 | €0.511 | €772.00 |
*price indicative
- RS Stock No.:
- 829-9952
- Distrelec Article No.:
- 302-23-482
- Mfr. Part No.:
- 111-85871 T50RFT7-PA66HS-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 202mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Inside Serrated | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 225N | |
| Series | T50RFT7 | |
| Maximum Operating Temperature | 105°C | |
| Maximum Bundle Diameter | 45mm | |
| Package Size | 500 | |
| Standards/Approvals | HF, UL, RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 202mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Inside Serrated | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 225N | ||
Series T50RFT7 | ||
Maximum Operating Temperature 105°C | ||
Maximum Bundle Diameter 45mm | ||
Package Size 500 | ||
Standards/Approvals HF, UL, RoHS | ||
- COO (Country of Origin):
- SG
HellermannTyton Cable Tie, 200 (L) x 4.6mm (W), Black Colour, 225N Tensile Strength - T50RFT7 Series - 111-85871 T50RFT7-PA66HS-BK
Keep wiring neatly organised in your workplace with this cable tie from HellermannTyton. It combines two parts – a flat strap and a fir tree foot – so you can fix it on a panel and achieve a secure hold on your cables. An adjustable disc lets you modify your wire layout without the hassle of cutting or replacing the tie. This product is reliable in temperatures ranging from -40°C to +105°C, so it's suitable for use in demanding conditions.
Features & Benefits
• Self-extinguishing material won't contribute to a fire
• Serrated inner face ensures a firm fix that won't slip loose
• High tensile strength of 225N means it can support substantial weights
Applications
• Industrial switchgear
• Aviation industry
• Telecommunications equipment
How durable is this cable tie?
This cable tie is made from robust nylon 66 material that resists chemicals and heat, ensuring long-lasting use in challenging settings.
Related links
- HellermannTyton Cable Tie 202 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 270 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 460 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 760 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 387 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 245 mm x 4.6mm, Black Polyamide 66
