HellermannTyton Cable Tie, Cable Tie, 100 mm x 3.4mm, Brown Polyphenylsulfone

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
182-5601
Mfr. Part No.:
ACB100
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

100mm

Width

3.4mm

Colour

Brown

Material

Polyphenylsulfone

Sub Type

Cable Tie

UV Resistant

No

Fire Behaviour

UL 94 V-0

Tensile Strength

225N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

160°C

Series

ACB

Maximum Bundle Diameter

20mm

Standards/Approvals

UL, RoHS

Package Size

100

RoHS Status: Exempt

COO (Country of Origin):
JP

HellermannTyton Cable Tie


The HellermannTyton brown cable tie has a 100mm length and a 3.4mm width. It is made of Polyphenylsulfone

Features and Benefits:


• Operating temperature ranges between -40°C and +160°C

• Tensile strength is minimum 135N

• Maximum bundle diameter is 20mm

• Minimum bundle diameter is 4mm

Applications:


• Cables

• Wires

• Training plants

• Securing zips

• Identifying keys

• Securing loose items when transporting

• Unclog sinks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy