ABB Cable Tie, Cable Tie, 920 mm x 8.8mm, Black Nylon
- RS Stock No.:
- 841-386
- Mfr. Part No.:
- 7TCG054510R0013
- Manufacturer:
- ABB
Subtotal (1 pack of 50 units)*
€47.84
(exc. VAT)
€58.84
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €47.84 | €0.957 |
*price indicative
- RS Stock No.:
- 841-386
- Mfr. Part No.:
- 7TCG054510R0013
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Cable Tie | |
| Length | 920mm | |
| Width | 8.8mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | UL94 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 800N | |
| Maximum Operating Temperature | 115°C | |
| Series | Ty-Fast | |
| Maximum Bundle Diameter | 280mm | |
| Standards/Approvals | UL/IEC 62275 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Cable Tie | ||
Length 920mm | ||
Width 8.8mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour UL94 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 800N | ||
Maximum Operating Temperature 115°C | ||
Series Ty-Fast | ||
Maximum Bundle Diameter 280mm | ||
Standards/Approvals UL/IEC 62275 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The ABB Cable Tie is a reliable fastening solution designed for secure bundling and organisation of cables in industrial, commercial, and everyday applications. Manufactured from Durable polyamide 6.6, it offers excellent strength and resilience, with options for natural finish or enhanced UV resistance and heat stabilisation.
Material polyamide 6.6
UV resistant and heat stabilised
Operating temperature range minus 40°C to 115°C
Related links
- ABB Cable Tie 920 mm x 8.8mm, Natural Nylon
- ABB Cable Tie 1.02 m x 8.8mm, Black Nylon
- ABB Cable Tie 610 mm x 8.8mm, Black Nylon
- ABB Cable Tie 186 mm x 8.8mm, Natural Nylon
- Thomas & Betts Cable Tie 1.22 m x 8.8mm, Black Polyamide 66
- Schneider Electric Cable Tie 780 mm x 8.8mm, Black Polyamide 66
- Schneider Electric Cable Tie 550 mm x 8.8mm, Black Polyamide 66
- ABB Cable Tie 186 mm x 4.9mm, Black Nylon