TE Connectivity Cable Tie, Screw Mount, 200 mm x 4.8mm, Natural Polyamide 66
- RS Stock No.:
- 467-704
- Distrelec Article No.:
- 304-51-666
- Mfr. Part No.:
- 2-100716-1
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 800 units)*
€185.00
(exc. VAT)
€227.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €185.00 | €0.231 |
*price indicative
- RS Stock No.:
- 467-704
- Distrelec Article No.:
- 304-51-666
- Mfr. Part No.:
- 2-100716-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Tie | |
| Length | 200mm | |
| Width | 4.8mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Screw Mount | |
| Tensile Strength | 200N | |
| Maximum Bundle Diameter | 54mm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006 | |
| Package Size | 800 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Tie | ||
Length 200mm | ||
Width 4.8mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Screw Mount | ||
Tensile Strength 200N | ||
Maximum Bundle Diameter 54mm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006 | ||
Package Size 800 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Cable tie offers a robust solution for securely bundling wires and cables, ensuring a tidy and efficient workspace. Designed for both ease of use and strength, the screw-mounted style allows for steady installation, catering to a variety of installation requirements. Constructed from durable polyamide 6.6 GF, this product not only meets stringent EU compliance standards but also supports optimal performance in demanding environments. With a tensile strength of 200 Newton and a length of 200 mm, it is engineered to manage substantial cable bundles while maintaining an unobtrusive profile. The natural finish adds a professional touch, making it suitable for both industrial and commercial applications.
Designed for reliable and secure mounting in various applications
Constructed from high-quality materials for enhanced durability
Features a sleek profile that blends seamlessly with any installation
Complies with EU standards for environmental safety and performance
Offers a packaging method that ensures efficient storage
Compatible with a broad range of cable bundle diameters
Related links
- TE Connectivity Cable Tie 430 mm x 4.8mm, Natural Polyamide 66
- TE Connectivity Cable Tie 360 mm x 4.8mm, Natural Polyamide 66
- TE Connectivity Cable Tie 290 mm x 4.8mm, Black Polyamide 66
- TE Connectivity Cable Tie Black Polyamide 66
- TE Connectivity Cable Tie 360 mm x 4.8mm, Black Polyamide 66
- TE Connectivity Cable Tie 365 mm x 7.8mm, Natural Polyamide 66
- TE Connectivity Cable Tie 98 mm x 2.49mm, Natural Polyamide 66
- TE Connectivity Cable Tie 140 mm x 3.6mm, Natural Polyamide 66
