TE Connectivity Cable Tie, Standard, 430 mm x 4.8mm, Natural Polyamide 66
- RS Stock No.:
- 508-870
- Distrelec Article No.:
- 304-60-296
- Mfr. Part No.:
- 2-160995-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 200 units)*
€181.70
(exc. VAT)
€223.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €181.70 | €0.909 |
*price indicative
- RS Stock No.:
- 508-870
- Distrelec Article No.:
- 304-60-296
- Mfr. Part No.:
- 2-160995-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Tie | |
| Length | 430mm | |
| Width | 4.8mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Standard | |
| Tensile Strength | 200N | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Maximum Bundle Diameter | 115mm | |
| Package Size | 200 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Tie | ||
Length 430mm | ||
Width 4.8mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Standard | ||
Tensile Strength 200N | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
Maximum Bundle Diameter 115mm | ||
Package Size 200 | ||
- COO (Country of Origin):
- IT
The TE Connectivity Cable tie is designed for robust and secure fastening in a variety of applications. Ideal for both professional and personal use, it boasts an impressive tensile strength, ensuring it can handle demanding requirements. The cable tie is manufactured with a primary material that offers high durability, making it suitable for diverse environments. With its natural colour and standard styling, it seamlessly integrates with any project, whether you are organising cables or bundling items. Each tie comes neatly packaged in bags of one hundred, making them convenient to store and use. This product not only meets stringent compliance standards but also provides peace of mind through its reliable performance and quality.
Offers high tensile strength for secure fastening
Constructed from durable polyamide for extended wear
Standard styling suitable for a wide range of applications
Natural colour blends effortlessly into various projects
Convenient packaging ensures ease of use and storage
Compliant with EU RoHS and ELV directives for environmental safety
Low halogen content for reduced environmental impact
Related links
- TE Connectivity Cable Tie 360 mm x 4.8mm, Natural Polyamide 66
- TE Connectivity Cable Tie 200 mm x 4.8mm, Natural Polyamide 66
- TE Connectivity Cable Tie 290 mm x 4.8mm, Black Polyamide 66
- TE Connectivity Cable Tie 360 mm x 4.8mm, Black Polyamide 66
- TE Connectivity Cable Tie 365 mm x 7.8mm, Natural Polyamide 66
- TE Connectivity Cable Tie 98 mm x 2.49mm, Natural Polyamide 66
- TE Connectivity Cable Tie 140 mm x 3.6mm, Natural Polyamide 66
- Essentra Cable Tie 360 mm x 4.8mm, Natural Polyamide 66
