TE Connectivity Cable Tie, Cable Tie Mount x 4.8mm, Black Polyamide 66
- RS Stock No.:
- 508-919
- Distrelec Article No.:
- 304-60-263
- Mfr. Part No.:
- 2-100692-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 300 units)*
€213.08
(exc. VAT)
€262.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €213.08 | €0.71 |
*price indicative
- RS Stock No.:
- 508-919
- Distrelec Article No.:
- 304-60-263
- Mfr. Part No.:
- 2-100692-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie Mount | |
| Package Size | 300 | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tie Mount | ||
Package Size 300 | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- IT
The TE Connectivity Innovative mounting base is designed to simplify cable management while providing a reliable and durable solution. Engineered from high-quality polyamide 6.6 GF, it offers exceptional performance and longevity, making it an indispensable accessory in various applications. The mounting base boasts a unique 1-way professional mounting type, ensuring optimal adhesive backing that secures cables effectively. Ideal for both professional and personal use, this product enables tidy installations, contributing to a safe and organised workspace. Whether youre working on a large project or a small task, this cable tie mount guarantees stylish organisation and adherence to the highest standards of compliance, including EU RoHS and ELV directives. Experience the perfect blend of practicality and compliance with this exceptional product.
Constructed from resilient polyamide 6.6 GF to withstand varying conditions
Features an adhesive back for reliable installation and ease of use
Suitable for a wide range of applications, enhancing cable management
Low halogen content ensures environmental responsibility and user safety
Compliant with relevant EU directives, affirming product quality
Compact dimensions allow for versatile placement in constrained spaces
Designed to deliver effective cable organisation, boosting efficiency
Related links
- TE Connectivity Cable Tie 290 mm x 4.8mm, Black Polyamide 66
- TE Connectivity Cable Tie 360 mm x 4.8mm, Black Polyamide 66
- TE Connectivity Cable Tie 200 mm x 4.8mm, Natural Polyamide 66
- TE Connectivity Cable Tie 430 mm x 4.8mm, Natural Polyamide 66
- TE Connectivity Cable Tie 360 mm x 4.8mm, Natural Polyamide 66
- TE Connectivity Cable Tie 140 mm x 3.6mm, Black Polyamide 66
- TE Connectivity Cable Tie 290 mm x 3.6mm, Black Polyamide 66
- TE Connectivity Cable Tie 750 mm x 7.8mm, Black Polyamide 66
