Phoenix Contact Cable Tie, Standard, 365 mm x 7.8mm, Black Polyamide
- RS Stock No.:
- 535-291
- Mfr. Part No.:
- 3240775
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€31.02
(exc. VAT)
€38.15
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €31.02 | €0.31 |
*price indicative
- RS Stock No.:
- 535-291
- Mfr. Part No.:
- 3240775
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 365mm | |
| Product Type | Cable Tie | |
| Width | 7.8mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | No | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Tensile Strength | 540N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 100mm | |
| Standards/Approvals | DNV Approval ID: TAE00004VK, UL Recognised Approval ID: E328576-20210901 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 365mm | ||
Product Type Cable Tie | ||
Width 7.8mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant No | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Tensile Strength 540N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 | ||
Maximum Bundle Diameter 100mm | ||
Standards/Approvals DNV Approval ID: TAE00004VK, UL Recognised Approval ID: E328576-20210901 | ||
- COO (Country of Origin):
- IT
The Phoenix Contact Cable Tie is designed for efficient cable management, perfect for securing and organising cables in a variety of applications. Crafted from high quality polyamide 6.6, this cable tie boasts exceptional tensile strength while ensuring reliability and durability. With its internal teeth design, it allows for a firm grip on cables, accommodating diameters ranging from 8 mm to 100 mm. The black finish not only provides an aesthetic appeal but also introduces functional benefits such as improved UV resistance and flammability ratings.
Engineered for effortless handling and installation in various applications
Manufactured from a high performance material that ensures longevity
Offers excellent tensile strength tailored for robust use
Designed with internal teeth for a secure grip on cables
Accommodates a broad range of external cable diameters
Meets stringent environmental compliance standards
Related links
- Phoenix Contact Cable Tie 365 mm x 7.8mm, Black Polyamide
- Phoenix Contact Cable Tie 365 mm x 7.8mm, Transparent Polyamide
- Phoenix Contact Cable Tie 365 mm x 7.8mm, Clear Polyamide
- TE Connectivity Cable Tie 365 mm x 7.8mm, Natural Polyamide 66
- Phoenix Contact Cable Tie 540 mm x 7.8mm, Black Polyamide
- Phoenix Contact Cable Tie 300 mm x 7.8mm, Black Polyamide
- TE Connectivity Cable Tie 750 mm x 7.8mm, Black Polyamide 66
- Phoenix Contact Cable Tie 365 mm x 7.5mm, Blue Polyamide
