Phoenix Contact Cable Tie, Standard, 365 mm x 7.5mm, Blue Polyamide
- RS Stock No.:
- 535-295
- Mfr. Part No.:
- 3240800
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€90.58
(exc. VAT)
€111.41
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €90.58 | €0.906 |
*price indicative
- RS Stock No.:
- 535-295
- Mfr. Part No.:
- 3240800
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 365mm | |
| Product Type | Cable Tie | |
| Width | 7.5mm | |
| Colour | Blue | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | No | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 540N | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-2 | |
| Maximum Bundle Diameter | 100mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 365mm | ||
Product Type Cable Tie | ||
Width 7.5mm | ||
Colour Blue | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant No | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 540N | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-2 | ||
Maximum Bundle Diameter 100mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- IT
The Phoenix Contact Cable Tie is engineered for efficiency and precision in cable management, providing a reliable solution for fastening multiple cables securely. With an innovative design that incorporates internal teeth, this product ensures a firm grip on cables with varied diameters, making it suitable for a wide range of applications. Crafted from high performance PA 6.6, the cable tie not only offers exceptional tensile strength but also withstands environmental challenges, including extreme temperatures and humidity variations. Ideal for industrial environments, it is free from silicone and halogens, ensuring compatibility with sensitive equipment.
Blue colour coding for easy identification in systems
Packaging designed to maintain optimal moisture levels
Lightweight construction facilitates easy handling and installation
Meets international compliance standards for safety
Versatile mounting type suitable for various applications
Ideal for use in sensitive environments due to its non halogen properties
Related links
- Phoenix Contact Cable Tie 365 mm x 7.8mm, Black Polyamide
- Phoenix Contact Cable Tie 365 mm x 7.8mm, Transparent Polyamide
- Phoenix Contact Cable Tie 365 mm x 7.8mm, Clear Polyamide
- TE Connectivity Cable Tie 365 mm x 7.8mm, Natural Polyamide 66
- Phoenix Contact Cable Tie 250 mm x 7.5mm, Transparent Polyamide
- Phoenix Contact Cable Tie 350 mm x 7.5mm, Clear Polyamide
- Phoenix Contact Cable Tie 250 mm x 7.5mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 7.5mm, Clear Polyamide
