Phoenix Contact Cable Tie, Standard, 365 mm x 7.8mm, Clear Polyamide
- RS Stock No.:
- 609-875
- Mfr. Part No.:
- 3240774
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€31.28
(exc. VAT)
€38.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €31.28 | €0.313 |
*price indicative
- RS Stock No.:
- 609-875
- Mfr. Part No.:
- 3240774
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 365mm | |
| Product Type | Cable Tie | |
| Width | 7.8mm | |
| Colour | Clear | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | No | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 540N | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 100mm | |
| Package Size | 100 | |
| Standards/Approvals | DNV Approval ID: TAE00004VK, UL Recognised Approval ID: E328576-20210901 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 365mm | ||
Product Type Cable Tie | ||
Width 7.8mm | ||
Colour Clear | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant No | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 540N | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 100mm | ||
Package Size 100 | ||
Standards/Approvals DNV Approval ID: TAE00004VK, UL Recognised Approval ID: E328576-20210901 | ||
- COO (Country of Origin):
- IT
The Phoenix Contact Cable Tie is engineered for precision and reliability, making it an essential component in various industrial applications. This innovative solution ensures quick and secure bundling of cables, contributing to an organised and efficient workspace. Designed with internal teeth for enhanced grip, it provides exceptional tensile strength, ensuring that even in demanding environments, your cables remain tightly secured. Manufactured from high quality PA 6.6 material, it boasts a transparent finish, allowing for discreet integration in your setups while maintaining durability against environmental challenges.
Manufactured from UV resistant material for added longevity
Internal teeth design enhances grip without damaging cables
Transparent colour allows for seamless integration into any environment
Suitable for a wide range of cable diameters promoting versatility
Complies with EU RoHS standards which ensuring environmental safety
Efficient mounting type that remains securely in place preventing accidental removal
Related links
- Phoenix Contact Cable Tie 365 mm x 7.8mm, Black Polyamide
- Phoenix Contact Cable Tie 365 mm x 7.8mm, Transparent Polyamide
- Phoenix Contact Cable Tie 540 mm x 7.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 300 mm x 7.8mm, Clear Polyamide
- TE Connectivity Cable Tie 365 mm x 7.8mm, Natural Polyamide 66
- Phoenix Contact Cable Tie 380 mm x 7.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 7.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 300 mm x 7.8mm, Clear Polyamide
