Phoenix Contact Cable Tie, Standard, 540 mm x 7.8mm, Black Polyamide
- RS Stock No.:
- 609-939
- Mfr. Part No.:
- 3240721
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€43.93
(exc. VAT)
€54.03
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €43.93 | €0.439 |
*price indicative
- RS Stock No.:
- 609-939
- Mfr. Part No.:
- 3240721
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 540mm | |
| Product Type | Cable Tie | |
| Width | 7.8mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | No | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 540N | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-2 | |
| Maximum Bundle Diameter | 158mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 540mm | ||
Product Type Cable Tie | ||
Width 7.8mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant No | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 540N | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-2 | ||
Maximum Bundle Diameter 158mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- IT
The Phoenix Contact Cable tie is designed for quick and secure bundling, ensuring reliable management of cables in various applications. With its internal teeth, it provides exceptional grip without compromising the integrity of the cables. Crafted from high quality PA 6.6 material, this cable tie showcases superior resilience, making it suitable for diverse environmental conditions. Its sleek black finish adheres to RAL 9005 standards, providing not only functionality but also aesthetic appeal. Whether you are working in demanding industrial settings or utilising it for everyday home projects, this cable tie effortlessly combines practicality with durability, making it an essential tool for any technician or DIY enthusiast.
Engineered for high tensile strength providing a reliable bundling solution
Versatile dimensions accommodate a wide range of cable sizes
Internal teeth design ensures a secure grip without slipping
Suitable for both indoor and outdoor environments resisting UV radiation
Lightweight design facilitates easy handling and installation
Free from silicone and halogen promoting safety and environmental compliance
Related links
- Phoenix Contact Cable Tie 540 mm x 7.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 365 mm x 7.8mm, Black Polyamide
- Phoenix Contact Cable Tie 300 mm x 7.8mm, Black Polyamide
- TE Connectivity Cable Tie 750 mm x 7.8mm, Black Polyamide 66
- Phoenix Contact Cable Tie 365 mm x 7.8mm, Transparent Polyamide
- Phoenix Contact Cable Tie 365 mm x 7.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 300 mm x 7.8mm, Clear Polyamide
- TE Connectivity Cable Tie 365 mm x 7.8mm, Natural Polyamide 66
