Phoenix Contact Cable Tie, Standard, 365 mm x 7.8mm, Transparent Polyamide
- RS Stock No.:
- 638-568
- Mfr. Part No.:
- 3240792
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€35.39
(exc. VAT)
€43.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €35.39 | €0.354 |
*price indicative
- RS Stock No.:
- 638-568
- Mfr. Part No.:
- 3240792
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 365mm | |
| Product Type | Cable Tie | |
| Width | 7.8mm | |
| Colour | Transparent | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | No | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 540N | |
| Maximum Operating Temperature | 125°C | |
| Series | WT-HT HF | |
| Standards/Approvals | UL 94 V2 | |
| Maximum Bundle Diameter | 100mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 365mm | ||
Product Type Cable Tie | ||
Width 7.8mm | ||
Colour Transparent | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant No | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 540N | ||
Maximum Operating Temperature 125°C | ||
Series WT-HT HF | ||
Standards/Approvals UL 94 V2 | ||
Maximum Bundle Diameter 100mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- IT
The Phoenix Contact Cable Tie is designed for efficient and secure bundling, featuring a robust construction that withstands high temperatures and varying environmental conditions. The internal teeth ensure a reliable grip on cables, preventing slippage during use. With a transparent finish, this product blends seamlessly into any assembly, offering both functionality and aesthetic appeal. Additionally, the cable tie is free from silicone and halogen, ensuring compliance with stringent industry standards.
Offers high tensile strength making it suitable for demanding applications
Environmentally friendly with compliance to EU RoHS requirements
Related links
- Phoenix Contact Cable Tie 365 mm x 7.8mm, Black Polyamide
- Phoenix Contact Cable Tie 365 mm x 7.8mm, Clear Polyamide
- TE Connectivity Cable Tie 365 mm x 7.8mm, Natural Polyamide 66
- Phoenix Contact Cable Tie 365 mm x 7.5mm, Blue Polyamide
- Phoenix Contact Cable Tie 540 mm x 7.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 540 mm x 7.8mm, Black Polyamide
- Phoenix Contact Cable Tie 300 mm x 7.8mm, Black Polyamide
- Phoenix Contact Cable Tie 300 mm x 7.8mm, Clear Polyamide
