Phoenix Contact Cable Tie, Standard, 98 mm x 2.5mm, Clear Polyamide
- RS Stock No.:
- 535-292
- Mfr. Part No.:
- 3240780
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€2.64
(exc. VAT)
€3.25
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2.64 | €0.026 |
*price indicative
- RS Stock No.:
- 535-292
- Mfr. Part No.:
- 3240780
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Tie | |
| Length | 98mm | |
| Width | 2.5mm | |
| Colour | Clear | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | No | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 80N | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-2 | |
| Maximum Bundle Diameter | 21mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tie | ||
Length 98mm | ||
Width 2.5mm | ||
Colour Clear | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant No | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 80N | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-2 | ||
Maximum Bundle Diameter 21mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- HR
The Phoenix Contact Cable Tie is expertly engineered for efficient and reliable bundling solutions. Designed with internal teeth, it provides a secure grip for wires and cables, ensuring long lasting performance under varying environmental conditions. This cable tie adapts seamlessly to both indoor and outdoor applications. Its transparent polyamide 6.6 construction not only offers durability but also caters to aesthetically pleasing installations.
Designed with internal teeth for secure bundling
Heat stabilised for enhanced performance under high temperatures
Transparent material ensuring unobtrusive installation
Durable against environmental wear and moisture
Conveniently packed in units of 100 for bulk usage
Optimised for a wide range of cable diameters enhancing versatility
Related links
- Phoenix Contact Cable Tie 98 mm x 2.5mm, Clear Polyamide
- Phoenix Contact Cable Tie 98 mm x 2.5mm, Black Polyamide
- Phoenix Contact Cable Tie 98 mm x 2.5mm, Transparent Polyamide
- Phoenix Contact Cable Tie 98 mm x 2.5mm, Blue Polyamide
- 3M Cable Tie 200 mm x 2.5mm, Clear Polyamide 66
- 3M Cable Tie 100 mm x 2.5mm, Clear Polyamide 66
- Schneider Electric Cable Tie 120 mm x 2.5mm, Clear Polyamide 66
- Schneider Electric Cable Tie 200 mm x 2.5mm, Clear Polyamide 66
