Phoenix Contact Cable Tie, Standard, 350 mm x 7.5mm, Clear Polyamide
- RS Stock No.:
- 566-152
- Mfr. Part No.:
- 3240716
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€24.29
(exc. VAT)
€29.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.29 | €0.243 |
*price indicative
- RS Stock No.:
- 566-152
- Mfr. Part No.:
- 3240716
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 350mm | |
| Product Type | Cable Tie | |
| Width | 7.5mm | |
| Colour | Clear | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | No | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 220N | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL 94 V-2 | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 100mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 350mm | ||
Product Type Cable Tie | ||
Width 7.5mm | ||
Colour Clear | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant No | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 220N | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL 94 V-2 | ||
Package Size 100 | ||
Maximum Bundle Diameter 100mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Cable Tie is a reliable solution for temporary fastening applications, designed for ease of use with its locking release feature that allows for quick removal. Crafted from high quality polyamide 6.6, this cable tie combines strength and flexibility, ensuring secure bundling of cables and lines. With dimensions of 7.5 mm in width and 350 mm in length, it accommodates a variety of cable sizes. This product excels in both functionality and performance, providing an optimal solution for diverse industrial settings. Its transparent colour allows for seamless integration in any setup, while its robust design ensures longevity under extreme conditions. Whether you are working with electrical installations, machine building, or automation, this cable tie meets all requirements for professional grade performance.
Designed for easy and quick removal making it versatile for different applications
Transparent design offers unobtrusive bundling that fits seamlessly into your project
Ideal for a range of industries including automotive and manufacturing
Complies with environmental standards which ensuring responsible use
Related links
- Phoenix Contact Cable Tie 200 mm x 7.5mm, Clear Polyamide
- Phoenix Contact Cable Tie 350 mm x 7.5mm, Black Polyamide
- Phoenix Contact Cable Tie 250 mm x 7.5mm, Transparent Polyamide
- Phoenix Contact Cable Tie 365 mm x 7.5mm, Blue Polyamide
- Phoenix Contact Cable Tie 250 mm x 7.5mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 7.5mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 2.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 4.8mm, Clear Polyamide
