Phoenix Contact Cable Tie, Standard, 290 mm x 4.8mm, Clear Polyamide
- RS Stock No.:
- 535-704
- Mfr. Part No.:
- 3240764
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€11.93
(exc. VAT)
€14.67
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.93 | €0.119 |
*price indicative
- RS Stock No.:
- 535-704
- Mfr. Part No.:
- 3240764
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Tie | |
| Length | 290mm | |
| Width | 4.8mm | |
| Colour | Clear | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | No | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 220N | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 79mm | |
| Standards/Approvals | DNV Approval ID: TAE00004VK, UL Recognised Approval ID: E328576-20210901 | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tie | ||
Length 290mm | ||
Width 4.8mm | ||
Colour Clear | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant No | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 220N | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 79mm | ||
Standards/Approvals DNV Approval ID: TAE00004VK, UL Recognised Approval ID: E328576-20210901 | ||
Package Size 100 | ||
- COO (Country of Origin):
- IT
The Phoenix Contact Cable Tie is designed for efficient and secure bundling of materials, ensuring a dependable solution for various applications. Ideal for both industrial use and everyday tasks, it combines robust construction with practical design, making it a go to choice for professionals and hobbyists alike. The internal teeth offer enhanced grip, preventing slippage and ensuring that bundles remain tight and organised. Constructed from high quality PA 6.6 material, it promises exceptional performance under a wide range of environmental conditions, making it suitable for outdoor as well as indoor applications.
Constructed from durable polyamide 6.6 which ensuring longevity
Optimised for a wide range of ambient temperatures supporting versatility
Environmentally compliant adhering to EU RoHS guidelines
Specifically designed to resist moisture for enhanced performance
Cannot be removed once mounted which ensuring tamper proof applications
Compatible with standard cable tie tools for ease of use
Related links
- Phoenix Contact Cable Tie 290 mm x 4.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 290 mm x 4.8mm, Black Polyamide
- Phoenix Contact Cable Tie 290 mm x 3.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 360 mm x 4.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 4.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 430 mm x 4.8mm, Clear Polyamide
- TE Connectivity Cable Tie 290 mm x 4.8mm, Black Polyamide 66
- TE Connectivity Cable Tie 178 mm x 4.8mm, Clear Polyamide
