Phoenix Contact Cable Tie, Standard, 430 mm x 4.8mm, Clear Polyamide
- RS Stock No.:
- 608-284
- Mfr. Part No.:
- 3240770
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€18.49
(exc. VAT)
€22.74
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €18.49 | €0.185 |
*price indicative
- RS Stock No.:
- 608-284
- Mfr. Part No.:
- 3240770
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Tie | |
| Length | 430mm | |
| Width | 4.8mm | |
| Colour | Clear | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | No | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 220N | |
| Maximum Operating Temperature | 85°C | |
| Series | WT-HF | |
| Package Size | 100 | |
| Standards/Approvals | UL Recognised Approval ID: E328576-20210901, UL 94 V2, DNV Approval ID: TAE00004VK | |
| Maximum Bundle Diameter | 115mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tie | ||
Length 430mm | ||
Width 4.8mm | ||
Colour Clear | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant No | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 220N | ||
Maximum Operating Temperature 85°C | ||
Series WT-HF | ||
Package Size 100 | ||
Standards/Approvals UL Recognised Approval ID: E328576-20210901, UL 94 V2, DNV Approval ID: TAE00004VK | ||
Maximum Bundle Diameter 115mm | ||
- COO (Country of Origin):
- IT
The Phoenix Contact Cable Tie is an essential tool for ensuring secure and organised bundling in a wide range of applications. Designed for efficiency, this cable tie provides a reliable solution for maintaining neat and tidy installations in both commercial and industrial settings. Its robust construction, featuring internal teeth for an enhanced grip, ensures that cables remain firmly held without the risk of slippage, making it ideal for environments where reliability is paramount. The transparent material allows for easy identification of bundled items, while the material properties ensure it can withstand various temperature extremes and environmental conditions.
Transparent colour allows for easy visual identification
Resistant to various environmental factors including moisture
Operates effectively within a wide temperature range
Lightweight construction aids in reducing overall system weight
Compliant with EU RoHS standards for safe usage
Pack of 100 ensures you have ample supply for larger tasks
Related links
- Phoenix Contact Cable Tie 430 mm x 4.8mm, Black Polyamide
- Phoenix Contact Cable Tie 360 mm x 4.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 4.8mm, Clear Polyamide
- TE Connectivity Cable Tie 430 mm x 4.8mm, Natural Polyamide 66
- Phoenix Contact Cable Tie 290 mm x 4.8mm, Clear Polyamide
- TE Connectivity Cable Tie 178 mm x 4.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 4.8mm, Clear Polyamide
- Schneider Electric Cable Tie 250 mm x 4.8mm, Clear Polyamide 66
