Thomas & Betts Cable Tie, Black Nylon

Image representative of range

Subtotal (1 pack of 1000 units)*

€130.76

(exc. VAT)

€160.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€130.76€0.131

*price indicative

RS Stock No.:
555-439
Distrelec Article No.:
301-85-049
Mfr. Part No.:
TY 25 MXPB
Manufacturer:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Cable Tie

Colour

Black

Material

Nylon

UV Resistant

Yes

Minimum Operating Temperature

-20°C

Tensile Strength

222N

Series

TY

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS Compliance

Maximum Bundle Diameter

44.5mm

Package Size

1000

COO (Country of Origin):
HU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy