Phoenix Contact Cable Tie, Standard, 140 mm x 3.6mm, Black Polyamide
- RS Stock No.:
- 608-280
- Mfr. Part No.:
- 3240746
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
€36.05
(exc. VAT)
€44.34
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €36.05 | €0.036 |
*price indicative
- RS Stock No.:
- 608-280
- Mfr. Part No.:
- 3240746
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 140mm | |
| Product Type | Cable Tie | |
| Width | 3.6mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | No | |
| Fire Behaviour | UL94, V2 | |
| Tensile Strength | 130N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 35mm | |
| Standards/Approvals | DNV, UL Recognised | |
| Package Size | 1000 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 140mm | ||
Product Type Cable Tie | ||
Width 3.6mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant No | ||
Fire Behaviour UL94, V2 | ||
Tensile Strength 130N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 35mm | ||
Standards/Approvals DNV, UL Recognised | ||
Package Size 1000 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Cable Tie offers an efficient solution for quick and secure bundling of cables and lines, ensuring a neat and organised setup. Crafted from durable PA 6.6 material, this cable tie combines strength with flexibility, making it ideal for various applications in industrial environments. Designed to withstand a wide range of temperatures and conditions, it guarantees reliability under pressure, whether in storage or during active operation. The internal teeth mechanism provides a firm grip, preventing slippage while maintaining ease of use during installation.
UV resistant to prolong product life in outdoor applications
Environmentally compliant with EU RoHS and China RoHS standards
Packaged in bulk for convenience in high demand scenarios
Lightweight design facilitates easier handling and installation
Related links
- Phoenix Contact Cable Tie 140 mm x 3.6mm, Black Polyamide
- TE Connectivity Cable Tie 140 mm x 3.6mm, Black Polyamide 66
- Phoenix Contact Cable Tie 140 mm x 3.6mm, Clear Polyamide
- TE Connectivity Cable Tie 140 mm x 3.6mm, Natural Polyamide 66
- Phoenix Contact Cable Tie 200 mm x 3.6mm, Black Polyamide
- Phoenix Contact Cable Tie 290 mm x 3.6mm, Black Polyamide
- Phoenix Contact Cable Tie 140 mm x 3.5mm, Blue Polyamide
- RS PRO Cable Tie 140 mm x 3.5mm, Black Polyamide
