Phoenix Contact Cable Tie, Standard, 140 mm x 3.6mm, Clear Polyamide
- RS Stock No.:
- 609-877
- Mfr. Part No.:
- 3240782
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€5.17
(exc. VAT)
€6.36
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €5.17 | €0.052 |
*price indicative
- RS Stock No.:
- 609-877
- Mfr. Part No.:
- 3240782
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Tie | |
| Length | 140mm | |
| Width | 3.6mm | |
| Colour | Clear | |
| Material | Polyamide | |
| Sub Type | Standard | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 130N | |
| Maximum Operating Temperature | 125°C | |
| Series | WT-HT HF | |
| Standards/Approvals | UL 94 V2 | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 35mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tie | ||
Length 140mm | ||
Width 3.6mm | ||
Colour Clear | ||
Material Polyamide | ||
Sub Type Standard | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 130N | ||
Maximum Operating Temperature 125°C | ||
Series WT-HT HF | ||
Standards/Approvals UL 94 V2 | ||
Package Size 100 | ||
Maximum Bundle Diameter 35mm | ||
- COO (Country of Origin):
- HR
The Phoenix Contact innovative cable tie is designed for efficient bundling and securing of cables in various environments. Engineered with heat stabilization capabilities, it withstands temperatures up to 125°C, making it suitable for a wide range of applications. The internal teeth provide a reliable grip on cables, ensuring they remain securely fastened. Made from durable polyamide 6.6, the cable tie features a transparent colour that allows for visibility while maintaining an aesthetically pleasing appearance. Its robust tensile strength guarantees long lasting performance even under challenging conditions, while the product's hygroscopic properties help to manage moisture, ensuring optimal functionality.
Transparent material allows for easy visibility of bundled cables
Robust tensile strength ensures dependable performance
Hygroscopic properties help manage moisture effectively
Optimised for both industrial and personal use making it versatile
Related links
- Phoenix Contact Cable Tie 140 mm x 3.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 3.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 290 mm x 3.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 150 mm x 3.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 140 mm x 3.6mm, Black Polyamide
- TE Connectivity Cable Tie 140 mm x 3.6mm, Natural Polyamide 66
- TE Connectivity Cable Tie 140 mm x 3.6mm, Black Polyamide 66
- Phoenix Contact Cable Tie 140 mm x 3.5mm, Blue Polyamide
