Phoenix Contact Cable Tie, Standard, 200 mm x 4.8 mm, Clear Polyamide
- RS Stock No.:
- 609-880
- Mfr. Part No.:
- 3240803
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€13.78
(exc. VAT)
€16.95
(inc. VAT)
Temporarily out of stock
- Shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.78 | €0.138 |
*price indicative
- RS Stock No.:
- 609-880
- Mfr. Part No.:
- 3240803
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 200mm | |
| Product Type | Cable Tie | |
| Width | 4.8 mm | |
| Colour | Clear | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | No | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 220N | |
| Maximum Operating Temperature | 85°C | |
| Series | WT-R HF | |
| Standards/Approvals | UL 94 V2 | |
| Maximum Bundle Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 200mm | ||
Product Type Cable Tie | ||
Width 4.8 mm | ||
Colour Clear | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant No | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 220N | ||
Maximum Operating Temperature 85°C | ||
Series WT-R HF | ||
Standards/Approvals UL 94 V2 | ||
Maximum Bundle Diameter 50mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Cable Tie exemplifies precision engineering designed for optimal cable management. Ideal for applications in confined spaces, this durable cable binder features a moulded body bound rivet, ensuring a secure hold even in challenging environments. Constructed from high quality PA 6.6 material, it offers exceptional flammability ratings and is free from harmful substances, making it an environmentally friendly choice for various industrial applications. The translucent design provides a sleek appearance while maintaining visibility of underlying cables.
Transparent design allows for easy identification of cables
220 N tensile strength supports heavy cable loads
Optimised for installation in tight spaces
Free from silicone and halogen for eco friendly use
Suitable for a range of ambient temperatures
Snap in mounting type for convenience
Packaged in units of 100 for bulk requirements
Related links
- Phoenix Contact Cable Tie 200 mm x 4.8 mm, Clear Polyamide
- Phoenix Contact Cable Tie 290 mm x 4.8 mm, Clear Polyamide
- Phoenix Contact Cable Tie 360 mm x 4.8 mm, Clear Polyamide
- Phoenix Contact Cable Tie 430 mm x 4.8 mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 3.6 mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 7.5 mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 2.6 mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 4.8 mm, Clear Polyamide
