Phoenix Contact Cable Tie, Standard, 540 mm x 7.8mm, Clear Polyamide
- RS Stock No.:
- 566-154
- Mfr. Part No.:
- 3240719
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€41.87
(exc. VAT)
€51.50
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €41.87 | €0.419 |
*price indicative
- RS Stock No.:
- 566-154
- Mfr. Part No.:
- 3240719
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 540mm | |
| Product Type | Cable Tie | |
| Width | 7.8mm | |
| Colour | Clear | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | No | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Tensile Strength | 540N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 | |
| Standards/Approvals | DNV Approval ID: TAE00004VK, UL Recognised Approval ID: E328576-20210901 | |
| Maximum Bundle Diameter | 158mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 540mm | ||
Product Type Cable Tie | ||
Width 7.8mm | ||
Colour Clear | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant No | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Tensile Strength 540N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 | ||
Standards/Approvals DNV Approval ID: TAE00004VK, UL Recognised Approval ID: E328576-20210901 | ||
Maximum Bundle Diameter 158mm | ||
- COO (Country of Origin):
- IT
The Phoenix Contact Cable Tie is designed to streamline cable management with its robust construction and reliable functionality. Engineered for quick and secure bundling, this standard version cable tie features internal teeth that enhance grip while accommodating a wide range of cable diameters. Constructed from high quality PA 6.6, this product ensures durability even in challenging environments. Whether for indoor use or in harsher ambient conditions, this cable tie serves as an essential solution for effective cable routing and protection.
Crafted from high quality materials for exceptional durability
Accommodates an extensive cable diameter range for versatile applications
Designed to offer quick and secure bundling for efficient cable management
Optimised for various environmental conditions which ensuring reliable performance
Lightweight design aids in easy installation and handling
Internal teeth provide a superior grip to prevent slippage during use
Related links
- Phoenix Contact Cable Tie 540 mm x 7.8mm, Black Polyamide
- Phoenix Contact Cable Tie 365 mm x 7.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 300 mm x 7.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 380 mm x 7.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 7.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 300 mm x 7.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 365 mm x 7.8mm, Black Polyamide
- Phoenix Contact Cable Tie 300 mm x 7.8mm, Black Polyamide
