Phoenix Contact Cable Tie, Standard, 300 mm x 7.8mm, Clear Polyamide
- RS Stock No.:
- 566-098
- Mfr. Part No.:
- 3240772
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€27.98
(exc. VAT)
€34.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €27.98 | €0.28 |
*price indicative
- RS Stock No.:
- 566-098
- Mfr. Part No.:
- 3240772
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Tie | |
| Length | 300mm | |
| Width | 7.8mm | |
| Colour | Clear | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | No | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Tensile Strength | 540N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | DNV Approval ID: TAE00004VK, UL Recognised Approval ID: E328576-20210901 | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 80mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tie | ||
Length 300mm | ||
Width 7.8mm | ||
Colour Clear | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant No | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Tensile Strength 540N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals DNV Approval ID: TAE00004VK, UL Recognised Approval ID: E328576-20210901 | ||
Package Size 100 | ||
Maximum Bundle Diameter 80mm | ||
- COO (Country of Origin):
- IT
The Phoenix Contact Cable Tie offers a reliable solution for efficient bundling and securing of cables in various applications. Designed with internal teeth, this standard version cable tie ensures a firm grip, accommodating external cable diameters ranging from 4 mm to 80 mm. With a tensile strength of 540 N, it provides robust support, ensuring that cables are organised and securely fastened. Crafted from polyamide 6.6, the tie is transparent and exhibits excellent resistance to moisture due to its hygroscopic properties. It maintains its integrity over a wide temperature range, making it suitable for use in various environments.
Internal teeth provide a firm grasp on cables preventing slippage
Versatile for various applications with a wide external cable diameter range
Hygroscopic properties maintain effectiveness in varying humidity levels
Resilient over a broad temperature spectrum suitable for demanding environments
Constructed from quality polyamide 6.6 for durability and reliability
Designed for quick and straightforward installation to optimise workflow
Related links
- Phoenix Contact Cable Tie 540 mm x 7.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 365 mm x 7.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 300 mm x 7.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 300 mm x 7.8mm, Black Polyamide
- Phoenix Contact Cable Tie 380 mm x 7.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 7.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 365 mm x 7.8mm, Black Polyamide
- Phoenix Contact Cable Tie 540 mm x 7.8mm, Black Polyamide
