Phoenix Contact Cable Tie, Standard, 850 mm x 12.6mm, Black Polyamide
- RS Stock No.:
- 609-940
- Mfr. Part No.:
- 3240731
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€204.32
(exc. VAT)
€251.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €204.32 | €4.086 |
*price indicative
- RS Stock No.:
- 609-940
- Mfr. Part No.:
- 3240731
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 850mm | |
| Product Type | Cable Tie | |
| Width | 12.6mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | No | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Tensile Strength | 1080N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | WT-HF | |
| Package Size | 50 | |
| Standards/Approvals | DNV ID: TAE00004VK, UL Recognised ID: E328576-20210901 | |
| Maximum Bundle Diameter | 143mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 850mm | ||
Product Type Cable Tie | ||
Width 12.6mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant No | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Tensile Strength 1080N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series WT-HF | ||
Package Size 50 | ||
Standards/Approvals DNV ID: TAE00004VK, UL Recognised ID: E328576-20210901 | ||
Maximum Bundle Diameter 143mm | ||
- COO (Country of Origin):
- IT
The Phoenix Contact Cable Tie is engineered for exceptional bundling performance, ensuring security and efficiency for your cabling needs. Crafted from high quality polyamide 6.6, it excels in a range of environmental conditions, offering reliable operation across a wide temperature spectrum. The internal teeth design ensures a snug fit, preventing any loosening over time. Whether for industrial applications or general use, this cable tie meets rigorous standards, promoting safety and durability in every usage scenario. Its sleek black finish not only provides a professional appearance but also aligns with aesthetic requirements in varied installations. Suitable for bundles with an external diameter of 30 mm to 143 mm, this product guarantees versatility and adaptability.
Resists UV radiation for prolonged outdoor use
Suitable for extreme temperature ranges which ensuring reliability
Optimised for ambient conditions maintaining integrity over time
Automated production process guarantees uniform quality
Compliant with international safety and environmental standards
Related links
- Phoenix Contact Cable Tie 850 mm x 12.6mm, Clear Polyamide
- Thomas & Betts Cable Tie 228.6 mm x 12.6mm, Black Polyamide 66
- Phoenix Contact Cable Tie 1 m x 12.6mm, Black Polyamide 66
- Legrand Cable Tie 1.03 m x 12.6mm, Black Polyamide 66
- Phoenix Contact Cable Tie 1 m x 12.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 3.6mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 4.5mm, Black Polyamide
- Phoenix Contact Cable Tie 540 mm x 7.8mm, Black Polyamide
