RS PRO Cable Tie, Heat Stabilised, 250 mm x 4.8mm, Light Green Nylon
- RS Stock No.:
- 656-020
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€10.76
(exc. VAT)
€13.23
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €10.76 | €0.108 |
*price indicative
- RS Stock No.:
- 656-020
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 250mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Light Green | |
| Material | Nylon | |
| Sub Type | Heat Stabilised | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 22kg | |
| Series | RS PRO | |
| Maximum Operating Temperature | 105°C | |
| Package Size | 100 units | |
| Maximum Bundle Diameter | 68mm | |
| Standards/Approvals | Heat Stabilised | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 250mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Light Green | ||
Material Nylon | ||
Sub Type Heat Stabilised | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 22kg | ||
Series RS PRO | ||
Maximum Operating Temperature 105°C | ||
Package Size 100 units | ||
Maximum Bundle Diameter 68mm | ||
Standards/Approvals Heat Stabilised | ||
- COO (Country of Origin):
- TW
RS PRO 250mm Nylon Cable Tie, Heat Stabilised
These RS PRO cable ties are designed for securely bundling and organising cables and wires. Made from Durable nylon, they are Ideal for use in environments where heat resistance is crucial, offering a reliable solution for cable management.
Features and Benefits
Heat Stabilised Material: Ensures performance in high-temperature environments up to 105°C
UL 94 V-2 Fire Behaviour: Provides a level of flame retardancy for added safety
22 kg Tensile Strength: Offers strong holding capability for secure bundling
68 mm Maximum Bundle Diameter: Accommodates a wide range of cable sizes
4.8 mm Width: Balances flexibility and strength for versatile use
UL 94 V-2 Fire Behaviour: Provides a level of flame retardancy for added safety
22 kg Tensile Strength: Offers strong holding capability for secure bundling
68 mm Maximum Bundle Diameter: Accommodates a wide range of cable sizes
4.8 mm Width: Balances flexibility and strength for versatile use
Applications
Electrical installations
Automotive wiring
Industrial machinery
HVAC systems
Automotive wiring
Industrial machinery
HVAC systems
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 300 mm x 4.8mm, Light Green Nylon
- RS PRO Cable Tie 368 mm x 4.8mm, Light Green Nylon
- RS PRO Cable Tie 203 mm x 4.8mm, Light Green Nylon
- RS PRO Cable Tie 300 mm x 7.6mm, Light Green Nylon
- RS PRO Cable Tie 380 mm x 7.6mm, Light Green Nylon
- RS PRO Cable Tie 203 mm x 2.5mm, Light Green Nylon
- RS PRO Cable Tie 142 mm x 2.5mm, Light Green Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Light Green Nylon
