RS PRO Cable Tie, Heavy Duty Cable Tie, 230 mm x 17.8mm, Natural Nylon
- RS Stock No.:
- 656-104
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€62.81
(exc. VAT)
€77.26
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €62.81 | €0.628 |
*price indicative
- RS Stock No.:
- 656-104
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 230mm | |
| Product Type | Cable Tie | |
| Width | 17.8mm | |
| Colour | Natural | |
| Material | Nylon | |
| Sub Type | Heavy Duty Cable Tie | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 114kg | |
| Series | RoHS, UL, UL94V-2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | Heavy Duty Cable Tie | |
| Package Size | Cable Tie | |
| Maximum Bundle Diameter | 57mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 230mm | ||
Product Type Cable Tie | ||
Width 17.8mm | ||
Colour Natural | ||
Material Nylon | ||
Sub Type Heavy Duty Cable Tie | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 114kg | ||
Series RoHS, UL, UL94V-2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals Heavy Duty Cable Tie | ||
Package Size Cable Tie | ||
Maximum Bundle Diameter 57mm | ||
- COO (Country of Origin):
- TW
RS PRO Heavy Duty Cable Tie, 254mm Nylon
The RS PRO Heavy Duty Cable Tie is designed for secure and reliable bundling of cables and wires. Made from Durable nylon, it is Ideal for industrial applications where strength and stability are crucial. With a maximum bundle diameter of 42 mm, it provides a robust solution for organising cables efficiently.
Features and Benefits
Nylon Material: Offers durability and resistance to wear and tear, ensuring long-lasting performance.
Length of 254 mm: Suitable for a wide range of cable bundling needs, providing flexibility in application.
Tensile Strength of 55 kg: Ensures secure fastening, preventing accidental disconnection or damage.
Maximum Operating Temperature of 85 °C: Suitable for use in environments with elevated temperatures, maintaining integrity under heat.
UL 94 V-2 Fire Behaviour: Provides a level of flame resistance, enhancing safety in fire-prone areas.
Width of 17.8 mm: Offers a broad surface area for secure and stable bundling.
Non-UV Resistant: Designed for indoor use where UV exposure is minimal.
Length of 254 mm: Suitable for a wide range of cable bundling needs, providing flexibility in application.
Tensile Strength of 55 kg: Ensures secure fastening, preventing accidental disconnection or damage.
Maximum Operating Temperature of 85 °C: Suitable for use in environments with elevated temperatures, maintaining integrity under heat.
UL 94 V-2 Fire Behaviour: Provides a level of flame resistance, enhancing safety in fire-prone areas.
Width of 17.8 mm: Offers a broad surface area for secure and stable bundling.
Non-UV Resistant: Designed for indoor use where UV exposure is minimal.
Applications
Electrical installations
Industrial cable management
Construction projects
Automotive wiring
Industrial cable management
Construction projects
Automotive wiring
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 380 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 280 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 880 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 580 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 940 mm x 9mm, Natural Nylon
- RS PRO Cable Tie 914 mm x 9mm, Natural Nylon
- RS PRO Cable Tie 480 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 254 mm x 12.7mm, Natural Nylon
