RS PRO Cable Tie, Heavy Duty Cable Tie, 580 mm x 12.7mm, Natural Nylon
- RS Stock No.:
- 656-111
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€109.27
(exc. VAT)
€134.40
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €109.27 | €1.093 |
*price indicative
- RS Stock No.:
- 656-111
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 580mm | |
| Product Type | Cable Tie | |
| Width | 12.7mm | |
| Colour | Natural | |
| Material | Nylon | |
| Sub Type | Heavy Duty Cable Tie | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 114kg | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 169mm | |
| Package Size | 100 units | |
| Standards/Approvals | Heavy Duty Cable Tie | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 580mm | ||
Product Type Cable Tie | ||
Width 12.7mm | ||
Colour Natural | ||
Material Nylon | ||
Sub Type Heavy Duty Cable Tie | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 114kg | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 169mm | ||
Package Size 100 units | ||
Standards/Approvals Heavy Duty Cable Tie | ||
- COO (Country of Origin):
- TW
RS PRO Heavy Duty Nylon Cable Tie, 730mm Length
This RS PRO heavy duty cable tie is designed for securing and organising cables in demanding environments. Made from Durable nylon, it is Ideal for applications requiring high tensile strength and reliability. Its natural colour and robust construction make it suitable for both indoor and outdoor use, providing a secure bundling solution.
Features and Benefits
Heavy Duty Design: Supports a tensile strength of 114 kg, ensuring secure fastening of large cable bundles.
Nylon Material: Offers durability and resistance to wear, suitable for long-term use.
UL 94 V-2 Fire Behaviour: Provides a level of flame retardancy, enhancing safety in various applications.
Maximum Bundle Diameter of 216 mm: Accommodates large cable bundles, increasing versatility.
730 mm Length: Allows for bundling of extensive cable runs, reducing the need for multiple ties.
Temperature Resistance up to 85 °C: Suitable for use in environments with elevated temperatures.
12.7 mm Width: Ensures a strong grip on bundled cables, preventing slippage.
Nylon Material: Offers durability and resistance to wear, suitable for long-term use.
UL 94 V-2 Fire Behaviour: Provides a level of flame retardancy, enhancing safety in various applications.
Maximum Bundle Diameter of 216 mm: Accommodates large cable bundles, increasing versatility.
730 mm Length: Allows for bundling of extensive cable runs, reducing the need for multiple ties.
Temperature Resistance up to 85 °C: Suitable for use in environments with elevated temperatures.
12.7 mm Width: Ensures a strong grip on bundled cables, preventing slippage.
Applications
Electrical installations
Industrial cable management
Construction projects
Marine and offshore environments
Industrial cable management
Construction projects
Marine and offshore environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 380 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 880 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 280 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 480 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 730 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 254 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 550 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 1.03 m x 12.7mm, Natural Nylon
