RS PRO Cable Tie, Heavy Duty Cable Tie, 254 mm x 12.7mm, Natural Nylon
- RS Stock No.:
- 656-105
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€43.26
(exc. VAT)
€53.21
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €43.26 | €0.433 |
*price indicative
- RS Stock No.:
- 656-105
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 254mm | |
| Product Type | Cable Tie | |
| Width | 12.7mm | |
| Colour | Natural | |
| Material | Nylon | |
| Sub Type | Heavy Duty Cable Tie | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 55kg | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Standards/Approvals | Heavy Duty Cable Tie | |
| Package Size | 100 units | |
| Maximum Bundle Diameter | 42mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 254mm | ||
Product Type Cable Tie | ||
Width 12.7mm | ||
Colour Natural | ||
Material Nylon | ||
Sub Type Heavy Duty Cable Tie | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 55kg | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Standards/Approvals Heavy Duty Cable Tie | ||
Package Size 100 units | ||
Maximum Bundle Diameter 42mm | ||
- COO (Country of Origin):
- TW
RS PRO Heavy Duty Cable Tie, Nylon 280 mm
The RS PRO Heavy Duty Cable Tie is designed for securing and organising cables in demanding environments. Made from Durable nylon, it offers a reliable solution for bundling cables with a maximum diameter of 73 mm. Ideal for industrial applications, this cable tie ensures a neat and efficient cable management system.
Features and Benefits
Nylon Material: Provides strength and durability for long-lasting use
280 mm Length: Suitable for a wide range of cable bundling needs
114 kg Tensile Strength: Ensures secure fastening of heavy cables
UL 94 V-2 Fire Behaviour: Offers flame retardant properties for enhanced safety
12.7 mm Width: Provides stability and support for bundled cables
Maximum Operating Temperature 85 °C: Suitable for use in various temperature conditions
280 mm Length: Suitable for a wide range of cable bundling needs
114 kg Tensile Strength: Ensures secure fastening of heavy cables
UL 94 V-2 Fire Behaviour: Offers flame retardant properties for enhanced safety
12.7 mm Width: Provides stability and support for bundled cables
Maximum Operating Temperature 85 °C: Suitable for use in various temperature conditions
Applications
Industrial cable management
Electrical installations
Construction projects
Automotive wiring
Electrical installations
Construction projects
Automotive wiring
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 880 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 280 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 380 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 480 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 580 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 730 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 550 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 1.03 m x 12.7mm, Natural Nylon
