RS PRO Cable Tie, Heavy Duty Cable Tie, 880 mm x 12.7mm, Natural Nylon
- RS Stock No.:
- 656-113
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€120.83
(exc. VAT)
€148.62
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €120.83 | €1.208 |
*price indicative
- RS Stock No.:
- 656-113
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 880mm | |
| Product Type | Cable Tie | |
| Width | 12.7mm | |
| Colour | Natural | |
| Material | Nylon | |
| Sub Type | Heavy Duty Cable Tie | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 114kg | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | Heavy Duty Cable Tie | |
| Maximum Bundle Diameter | 264mm | |
| Package Size | 100 units | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 880mm | ||
Product Type Cable Tie | ||
Width 12.7mm | ||
Colour Natural | ||
Material Nylon | ||
Sub Type Heavy Duty Cable Tie | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 114kg | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals Heavy Duty Cable Tie | ||
Maximum Bundle Diameter 264mm | ||
Package Size 100 units | ||
- COO (Country of Origin):
- TW
RS PRO Heavy Duty Cable Tie, 1030 mm Length
This RS PRO heavy duty cable tie is designed for securing and organising large bundles of cables or wires. Made from Durable nylon, it offers a reliable solution for managing cables in industrial settings. With a maximum bundle diameter of 312 mm, it is Ideal for heavy-duty applications where strength and durability are paramount.
Features and Benefits
Heavy Duty Design: Provides robust support for large cable bundles, ensuring stability and security.
High Tensile Strength: Withstands up to 114 kg, offering excellent resistance to breakage under tension.
UL 94 V-2 Fire Behaviour: Meets safety standards for flammability, enhancing safety in environments where fire resistance is crucial.
Wide Operating Temperature Range: Suitable for use in environments up to 85 °C, allowing for versatile application in various conditions.
Nylon Material: Offers durability and resistance to wear, ensuring long-lasting performance.
Large Bundle Capacity: Accommodates bundles up to 312 mm in diameter, making it suitable for extensive cabling needs.
High Tensile Strength: Withstands up to 114 kg, offering excellent resistance to breakage under tension.
UL 94 V-2 Fire Behaviour: Meets safety standards for flammability, enhancing safety in environments where fire resistance is crucial.
Wide Operating Temperature Range: Suitable for use in environments up to 85 °C, allowing for versatile application in various conditions.
Nylon Material: Offers durability and resistance to wear, ensuring long-lasting performance.
Large Bundle Capacity: Accommodates bundles up to 312 mm in diameter, making it suitable for extensive cabling needs.
Applications
Industrial cable management
Electrical installations
Construction projects
Telecommunications
Electrical installations
Construction projects
Telecommunications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 280 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 380 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 480 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 580 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 730 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 254 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 550 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 1.03 m x 12.7mm, Natural Nylon
