RS PRO Cable Tie, Heavy Duty Cable Tie, 480 mm x 12.7mm, Natural Nylon
- RS Stock No.:
- 656-109
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€46.02
(exc. VAT)
€56.60
(inc. VAT)
Temporarily out of stock
- 63 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €46.02 | €0.46 |
*price indicative
- RS Stock No.:
- 656-109
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 480mm | |
| Width | 12.7mm | |
| Colour | Natural | |
| Material | Nylon | |
| Sub Type | Heavy Duty Cable Tie | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 114kg | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 137mm | |
| Package Size | 100 units | |
| Standards/Approvals | Heavy Duty Cable Tie | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 480mm | ||
Width 12.7mm | ||
Colour Natural | ||
Material Nylon | ||
Sub Type Heavy Duty Cable Tie | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 114kg | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 137mm | ||
Package Size 100 units | ||
Standards/Approvals Heavy Duty Cable Tie | ||
- COO (Country of Origin):
- TW
RS PRO Heavy Duty Nylon Cable Tie, 550 mm Length
This RS PRO heavy duty cable tie is designed for securing and organising large bundles of cables or wires. Made from Durable nylon, it provides a reliable solution for managing complex wiring systems, ensuring stability and safety in various environments.
Features and Benefits
Heavy duty design: Offers a tensile strength of 114 kg, Ideal for securing large bundles
Nylon material: Provides durability and resistance to wear and tear
Length of 550 mm: Suitable for accommodating large cable bundles up to 159 mm in diameter
UL 94 V-2 fire behaviour: Ensures a level of flame retardancy for enhanced safety
Temperature range up to 85 °C: Suitable for use in environments with moderate heat exposure
12.7 mm width: Provides additional strength and stability
Nylon material: Provides durability and resistance to wear and tear
Length of 550 mm: Suitable for accommodating large cable bundles up to 159 mm in diameter
UL 94 V-2 fire behaviour: Ensures a level of flame retardancy for enhanced safety
Temperature range up to 85 °C: Suitable for use in environments with moderate heat exposure
12.7 mm width: Provides additional strength and stability
Applications
Electrical installations
Industrial cable management
Automotive wiring systems
Construction projects
Industrial cable management
Automotive wiring systems
Construction projects
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 880 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 280 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 380 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 730 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 254 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 580 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 550 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 1.03 m x 12.7mm, Natural Nylon
