Panduit Cable Tie, Cable Tie, 203 mm x 3.4mm, Blue Nylon
- RS Stock No.:
- 767-244
- Mfr. Part No.:
- PLT2I-C96A
- Manufacturer:
- Panduit
Image representative of range
Subtotal (1 pack of 100 units)*
€21.08
(exc. VAT)
€25.93
(inc. VAT)
In Stock
- 127 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €21.08 | €0.211 |
*price indicative
- RS Stock No.:
- 767-244
- Mfr. Part No.:
- PLT2I-C96A
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 203mm | |
| Product Type | Cable Tie | |
| Width | 3.4mm | |
| Colour | Blue | |
| Material | Nylon | |
| Sub Type | Cable Tie | |
| Tensile Strength | 133N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | PLT | |
| Maximum Bundle Diameter | 55mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 203mm | ||
Product Type Cable Tie | ||
Width 3.4mm | ||
Colour Blue | ||
Material Nylon | ||
Sub Type Cable Tie | ||
Tensile Strength 133N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series PLT | ||
Maximum Bundle Diameter 55mm | ||
- COO (Country of Origin):
- CR
The Panduit Antimicrobial metal Detectable nylon cable Tie is designed for secure bundling in hygienic environments. Its inherent metal detectability enhances safety, Crucial for food, beverage, and pharmaceutical industries.
Engineered with metal-impregnated materials for identification by detection equipment
Incorporates an EPA-registered antimicrobial additive to inhibit microbial growth
Manufactured to comply with FDA and EU hygiene standards
Offers a loop tensile strength of 30lbs (133N) for reliable performance
Chemical resistant to inorganic and organic acids, providing durability in harsh environments
Related links
- Panduit Cable Tie 203 mm x 3.4mm, Dark Blue Polypropylene
- Panduit Cable Tie 203 mm x 6.6mm, Aqua Blue Fluoropolymer
- Panduit Cable Tie 100 mm x 2.5mm, Blue Nylon
- Panduit Cable Tie 186 mm x 4.8mm, Blue Nylon
- Panduit Cable Tie 291 mm x 4.8mm, Blue Nylon
- Panduit Cable Tie 366 mm x 4.8mm, Blue Nylon
- SES Sterling Cable Tie 145 mm x 3.4mm, Blue Polyamide 66
- Panduit Cable Tie 203 mm x 4.7mm, Blue Nylon
