Panduit Cable Tie, Cable Tie, 366 mm x 7.6mm, Blue Nylon
- RS Stock No.:
- 767-248
- Mfr. Part No.:
- PLT4H-L96A
- Manufacturer:
- Panduit
Image representative of range
Subtotal (1 pack of 50 units)*
€36.14
(exc. VAT)
€44.45
(inc. VAT)
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €36.14 | €0.723 |
*price indicative
- RS Stock No.:
- 767-248
- Mfr. Part No.:
- PLT4H-L96A
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie | |
| Length | 366mm | |
| Width | 7.6mm | |
| Colour | Blue | |
| Material | Nylon | |
| Sub Type | Cable Tie | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 534N | |
| Series | PLT | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 102mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie | ||
Length 366mm | ||
Width 7.6mm | ||
Colour Blue | ||
Material Nylon | ||
Sub Type Cable Tie | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 534N | ||
Series PLT | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 102mm | ||
- COO (Country of Origin):
- CR
The Panduit Cable tie offers robust performance for securing bundles of cables with ease. Designed for heavy-duty applications, it ensures reliable fastening while withstanding elevated temperatures.
Made from high-quality fluoropolymer material for enhanced durability
Designed for heavy loads with a tensile strength rating of 120 lbs
Capable of withstanding temperatures up to 170°C (338°F)
Provides excellent resistance to a wide range of chemicals
Dimensions include a length of 4 inches and a width of 0.25 inches
Related links
- Panduit Cable Tie 290 mm x 7.6mm, Blue Nylon
- Panduit Cable Tie 366 mm x 4.8mm, Blue Nylon
- Panduit Cable Tie 366 mm x 4.8mm, Dark Blue Polypropylene
- RS PRO Cable Tie 380 mm x 7.6mm, Blue Nylon
- Panduit Cable Tie 368 mm x 7.6mm, Green Polypropylene
- Panduit Cable Tie 368 mm x 7.6mm Grey Polypropylene
- RS PRO Cable Tie 280 mm x 7.6mm, Blue Nylon
- Panduit Cable Tie 368 mm x 7.6mm, Natural Nylon
