Panduit Cable Tie, Cable Tie, 101.6 mm x 2.6mm, Red PEEK
- RS Stock No.:
- 767-228
- Mfr. Part No.:
- PLT1M-C71
- Manufacturer:
- Panduit
Subtotal (1 pack of 100 units)*
€201.80
(exc. VAT)
€248.21
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €201.80 | €2.018 |
*price indicative
- RS Stock No.:
- 767-228
- Mfr. Part No.:
- PLT1M-C71
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 101.6mm | |
| Product Type | Cable Tie | |
| Width | 2.6mm | |
| Colour | Red | |
| Material | PEEK | |
| Sub Type | Cable Tie | |
| Minimum Operating Temperature | -60°C | |
| Tensile Strength | 156N | |
| Maximum Operating Temperature | 240°C | |
| Series | PLT | |
| Maximum Bundle Diameter | 22mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 101.6mm | ||
Product Type Cable Tie | ||
Width 2.6mm | ||
Colour Red | ||
Material PEEK | ||
Sub Type Cable Tie | ||
Minimum Operating Temperature -60°C | ||
Tensile Strength 156N | ||
Maximum Operating Temperature 240°C | ||
Series PLT | ||
Maximum Bundle Diameter 22mm | ||
- COO (Country of Origin):
- CR
The Panduit Miniature cable tie is designed for secure bundling in high-temperature environments, ensuring reliable performance in demanding applications.
Operates effectively in temperatures up to 464°F (240°C)
Resistant to most organic and inorganic chemicals for durability
Gamma radiation resistant, preserving mechanical properties over time
Non-metallic material offers excellent electrical isolation
Low water absorption ensures dimensional stability in humid conditions
Related links
- HellermannTyton Cable Tie 105 mm x 2.6mm, Red Polyamide 66
- Panduit Cable Tie 188 mm x 4.8mm, Brown Polyetheretherketone
- Panduit Cable Tie PLT
- Panduit Brown Screw Cable Tie Mount 10.8mm x 16.2 mm
- Essentra Cable Tie 101.6 mm x 1.5mm, Blue Polypropylene
- Phoenix Contact Cable Tie 160 mm x 2.6mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 2.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 2.6mm, Black Polyamide
