Panduit Cable Tie, Cable Tie, 188 mm x 4.8mm, Brown PEEK
- RS Stock No.:
- 767-229
- Mfr. Part No.:
- PLT2S-C71
- Manufacturer:
- Panduit
Subtotal (1 pack of 100 units)*
€490.97
(exc. VAT)
€603.89
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €490.97 | €4.91 |
*price indicative
- RS Stock No.:
- 767-229
- Mfr. Part No.:
- PLT2S-C71
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie | |
| Length | 188mm | |
| Width | 4.8mm | |
| Colour | Brown | |
| Material | PEEK | |
| Sub Type | Cable Tie | |
| Minimum Operating Temperature | -60°C | |
| Tensile Strength | 668N | |
| Maximum Operating Temperature | 240°C | |
| Series | PLT | |
| Maximum Bundle Diameter | 48mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie | ||
Length 188mm | ||
Width 4.8mm | ||
Colour Brown | ||
Material PEEK | ||
Sub Type Cable Tie | ||
Minimum Operating Temperature -60°C | ||
Tensile Strength 668N | ||
Maximum Operating Temperature 240°C | ||
Series PLT | ||
Maximum Bundle Diameter 48mm | ||
- COO (Country of Origin):
- CR
The Panduit Cable spacer is designed for use with approved cable ties, ensuring optimal separation between wires to prevent relative motion in critical applications. Ideal for maintaining aesthetic integrity and functionality in wire management.
Maintains a distance of greater than 0.5 inch between parallel wires
Weighs less than 0.75 gram, providing a lightweight solution
Constructed from PEEK material for exceptional strength
Complies with military specifications for reliable usage
Related links
- Panduit Cable Tie 188 mm x 4.8mm Green Polypropylene
- Panduit Cable Tie 188 mm x 4.8mm, Aqua Blue Fluoropolymer
- Panduit Cable Tie 101.6 mm x 2.6mm, Red Polyetheretherketone
- Thomas & Betts Cable Tie 188 mm x 4.8mm, Black Polyamide 66
- Panduit Brown Screw Cable Tie Mount 10.8mm x 16.2 mm
- Panduit Cable Tie PLT
- Panduit Cable Tie 186 mm x 4.8mm, Dark Blue Polypropylene
- Panduit Cable Tie 186 mm x 4.8mm, Blue Nylon
