Panduit Cable Tie PLT
- RS Stock No.:
- 849-1867
- Distrelec Article No.:
- 301-42-215
- Mfr. Part No.:
- PLT1.5M-C71
- Manufacturer:
- Panduit
Subtotal (1 bag of 100 units)*
€258.01
(exc. VAT)
€317.35
(inc. VAT)
Limited stock
- 7 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €258.01 | €2.58 |
*price indicative
- RS Stock No.:
- 849-1867
- Distrelec Article No.:
- 301-42-215
- Mfr. Part No.:
- PLT1.5M-C71
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie | |
| Series | PLT | |
| Standards/Approvals | UL, RoHS, CSA Certified, CE | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie | ||
Series PLT | ||
Standards/Approvals UL, RoHS, CSA Certified, CE | ||
- COO (Country of Origin):
- CR
Panduit® Pan-Ty® Cable Ties
Panduit® offers a broad selection of industry approved styles, sizes, and materials to meet a full range of electrical, industrial and networking applications.
Versatile cable ties can be used in countless applications
Lowest threading force of any one piece cable tie in the industry
A variety of materials and colours available for specific applications
Related links
- Panduit Cable Tie PLT
- Panduit Cable Tie 188 mm x 4.8mm, Brown Polyetheretherketone
- Panduit Cable Tie 101.6 mm x 2.6mm, Red Polyetheretherketone
- Panduit Hook and Loop Cable Tie PLT
- Panduit Brown Screw Cable Tie Mount 10.8mm x 16.2 mm
- Panduit Cable Tie PRT
- Panduit Cable Tie, Black Nylon
- Panduit Cable Tie 366 mm x 4.8mm, Dark Blue Polypropylene
