Panduit Cable Tie, Cable Tie, 290 mm x 7.6mm, Blue Nylon
- RS Stock No.:
- 767-246
- Mfr. Part No.:
- PLT3H-L96A
- Manufacturer:
- Panduit
Image representative of range
Subtotal (1 pack of 50 units)*
€33.13
(exc. VAT)
€40.75
(inc. VAT)
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €33.13 | €0.663 |
*price indicative
- RS Stock No.:
- 767-246
- Mfr. Part No.:
- PLT3H-L96A
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 290mm | |
| Product Type | Cable Tie | |
| Width | 7.6mm | |
| Colour | Blue | |
| Material | Nylon | |
| Sub Type | Cable Tie | |
| Tensile Strength | 534N | |
| Minimum Operating Temperature | -40°C | |
| Series | PLT | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 76mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 290mm | ||
Product Type Cable Tie | ||
Width 7.6mm | ||
Colour Blue | ||
Material Nylon | ||
Sub Type Cable Tie | ||
Tensile Strength 534N | ||
Minimum Operating Temperature -40°C | ||
Series PLT | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 76mm | ||
- COO (Country of Origin):
- CR
The Panduit Cable tie is an antimicrobial, metal Detectable fastening solution designed for enhancing safety in food, beverage, and pharmaceutical environments. It is engineered to support cleanliness and reliable performance.
Constructed with metal-impregnated materials for detection by metal detection equipment
Incorporates an EPA-registered antimicrobial additive to inhibit microbial growth
Ensures compliance with FDA HACCP standards and EU hygiene regulations
High tensile strength of 120lbs (534N) for dependable use
Offers a continuous temperature range from -40°F to 185°F
Curved tapered tip design facilitates easy installation
Related links
- Panduit Cable Tie 366 mm x 7.6mm, Blue Nylon
- Panduit Cable Tie 290 mm x 7.6mm Grey Polypropylene
- RS PRO Cable Tie 380 mm x 7.6mm, Blue Nylon
- Essentra Cable Tie 290 mm x 4.8mm, Natural Polyamide 66
- RS PRO Cable Tie 280 mm x 7.6mm, Blue Nylon
- Panduit Cable Tie 368 mm x 7.6mm, Natural Nylon
- Panduit Cable Tie 368 mm x 7.6mm, Black Nylon
- Panduit Cable Tie 100 mm x 2.5mm, Blue Nylon
