Panduit Cable Tie, Cable Tie, 290 mm x 7.6mm, Black, Grey Polypropylene

Image representative of range

Subtotal (1 pack of 250 units)*

€90.36

(exc. VAT)

€111.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€90.36€0.361

*price indicative

RS Stock No.:
767-260
Mfr. Part No.:
PLT3H-TL100
Manufacturer:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Product Type

Cable Tie

Length

290mm

Width

7.6mm

Colour

Black, Grey

Material

Polypropylene

Sub Type

Cable Tie

Minimum Operating Temperature

-60°C

Tensile Strength

222N

Series

PLT3H-TL100

Maximum Operating Temperature

115°C

Maximum Bundle Diameter

76mm

COO (Country of Origin):
MY
The Panduit Distinctive cable tie designed for significant load-bearing applications, providing exceptional resistance to a range of chemicals including hydrocarbons and acids, making it Ideal for use in harsh environments.

Offers a minimum loop tensile strength of 50 lbs (222N) for reliable fastening

Resists chemical attack from salts, bases, and acids in various concentrations

Designed for easy installation with a one-piece structure to enhance productivity

Recognised for very good impact resistance for enhanced durability

Features a distinct colour for easy identification, ensuring proper use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy