Panduit Cable Tie PLT
- RS Stock No.:
- 861-6978
- Distrelec Article No.:
- 301-41-528
- Mfr. Part No.:
- PLT1M-M100
- Manufacturer:
- Panduit
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 861-6978
- Distrelec Article No.:
- 301-41-528
- Mfr. Part No.:
- PLT1M-M100
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie | |
| Series | PLT | |
| Standards/Approvals | RoHS, CSA Certified, CE, UL | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie | ||
Series PLT | ||
Standards/Approvals RoHS, CSA Certified, CE, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SG
Pan-Ty® Cable Ties - Polypropylene
Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.
Buoyant: Cable tie will float to the surface of most liquids so the tie can easily be seen and removed
One-piece design, providing low thread force for easy and reliable installation
For use within the chemical process industry and related harsh environments
Provides superior chemical resistance to salts, bases and acids in various solutions and concentrations
Cable Ties - Polypropylene
Related links
- Panduit Cable Tie PLT
- Panduit Cable Tie 99 mm x 2.5mm Grey Polypropylene
- Panduit Cable Tie 292 mm x 4.8mm Green Polypropylene
- Panduit Cable Tie 188 mm x 4.8mm Green Polypropylene
- Panduit Cable Tie 142 mm x 3.6mm Grey Polypropylene
- Panduit Hook and Loop Cable Tie PLT
- Panduit Cable Tie 100 mm x 2.5mm, Blue Nylon
- Panduit Cable Tie 102 mm x 4.8mm, Aqua Blue Fluoropolymer
