Panduit Cable Tie, Cable Tie, 99 mm x 2.5mm, Black, Green Polypropylene

Image representative of range

Subtotal (1 pack of 1000 units)*

€30.12

(exc. VAT)

€37.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€30.12€0.03

*price indicative

RS Stock No.:
767-215
Mfr. Part No.:
PLT1M-M109
Manufacturer:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Length

99mm

Product Type

Cable Tie

Width

2.5mm

Colour

Black, Green

Material

Polypropylene

Sub Type

Cable Tie

Tensile Strength

49N

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

115°C

Series

PLT

Maximum Bundle Diameter

22mm

COO (Country of Origin):
MY
The Panduit Polypropylene cable tie designed for securing wiring and hoses in harsh environments. Its buoyant material ensures visibility and easy retrieval when immersed in liquid applications.

Weather-resistant polypropylene material provides superior chemical resistance to various agents

Minimum loop tensile strength of 11 Lbs. (49N) ensures reliable performance under tension

One-piece design facilitates easy and reliable installation with low thread force

Distinct green colour enhances visibility for operators and aids in proper application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy