RS PRO Cable Tie, Non-Releasable, 600 mm x 4.8mm, Black Nylon
- RS Stock No.:
- 834-109
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€13.27
(exc. VAT)
€16.32
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.27 | €0.133 |
*price indicative
- RS Stock No.:
- 834-109
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 600mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 222N | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 600mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 222N | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Package Size 100 | ||
- COO (Country of Origin):
- TW
The RS PRO cable tie provides an exceptional solution for demanding cable management tasks with robust performance, designed to maintain order and efficiency in various environments.
Made from UL-approved Nylon 66 for exceptional strength
Flame-rated at UL94V-2 for fire-resistance
Low Smoke and Halogen Free for safety in sensitive areas
Maximum operating temperature of 85°C for versatile usage
Related links
- RS PRO Cable Tie 380 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 368 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 120 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 500 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 160 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 300 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 385 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 203 mm x 4.8mm, Black Nylon
