RS PRO Cable Tie, Non-Releasable, 500 mm x 4.8mm, Natural Nylon

Subtotal (1 pack of 100 units)*

€14.78

(exc. VAT)

€18.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€14.78€0.148

*price indicative

RS Stock No.:
834-124
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Tie

Length

500mm

Width

4.8mm

Colour

Natural

Material

Nylon

Sub Type

Non-Releasable

UV Resistant

No

Fire Behaviour

Self-Extinguishing

Tensile Strength

222N

Maximum Operating Temperature

85°C

Series

RS PRO

Package Size

100

Standards/Approvals

UL

COO (Country of Origin):
TW

RS PRO 500 mm Nylon Cable Tie


RS PRO offers a robust and reliable cable tie solution designed for securing and organizing cables in various environments. With a length of 500 mm and MADE from Durable nylon, this non-releasable cable tie ensures a secure hold, making it Ideal for both industrial and domestic applications.

Features and Benefits


Length: 500 mm provides ample reach for bundling larger cable groups.
Material: Nylon construction offers durability and resistance to wear.
Tensile Strength: 222 N ensures strong and secure fastening.
Fire Behaviour: Self-extinguishing properties enhance safety in fire-prone areas.
Width: 4.8 mm width allows for easy handling and installation.
Standards: Complies with RoHS and UL standards for assured quality and safety.

Applications


Electrical installations
Cable management in industrial settings
Home and office cable organization
Automotive wiring harnesses

Additional Information


Package Size: 100 units per pack
Not UV resistant
Maximum Operating Temperature: 85 °C

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy