ABB Cable Tie, Cable Tie, 186 mm x 8.8mm, Natural Nylon
- RS Stock No.:
- 841-382
- Mfr. Part No.:
- 7TCG054520R0005
- Manufacturer:
- ABB
Subtotal (1 pack of 50 units)*
€48.24
(exc. VAT)
€59.34
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €48.24 | €0.965 |
*price indicative
- RS Stock No.:
- 841-382
- Mfr. Part No.:
- 7TCG054520R0005
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Cable Tie | |
| Length | 186mm | |
| Width | 8.8mm | |
| Colour | Natural | |
| Material | Nylon | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | UL94 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 800N | |
| Series | Ty-Rap | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E49405 | |
| Maximum Bundle Diameter | 48mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Cable Tie | ||
Length 186mm | ||
Width 8.8mm | ||
Colour Natural | ||
Material Nylon | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour UL94 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 800N | ||
Series Ty-Rap | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E49405 | ||
Maximum Bundle Diameter 48mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The ABB Cable Tie is a reliable fastening solution designed for secure bundling and organisation of cables in industrial, commercial, and everyday applications. Manufactured from Durable polyamide 6.6, it offers excellent strength and resilience, with options for natural finish or enhanced UV resistance and heat stabilisation.
Material polyamide 6.6
UV resistant and heat stabilised
Operating temperature range minus 40°C to 115°C
Related links
- ABB Cable Tie 920 mm x 8.8mm, Natural Nylon
- ABB Cable Tie 186 mm x 4.9mm, Black Nylon
- ABB Cable Tie 920 mm x 8.8mm, Black Nylon
- ABB Cable Tie 610 mm x 8.8mm, Black Nylon
- HellermannTyton Cable Tie 820 mm x 8.8mm, Natural Polyamide 66
- Panduit Cable Tie 186 mm x 4.8mm, Blue Nylon
- Thomas & Betts Cable Tie 1.22 m x 8.8mm, Natural Polyamide 66
- ABB Cable Tie 1.02 m x 8.8mm, Black Nylon