HellermannTyton Cable Tie, Assembly, 200 mm x 28mm, Natural Polyamide 66
- RS Stock No.:
- 134-5424
- Mfr. Part No.:
- 912-14947 'FLEXTACK KIT T50RF NA
- Manufacturer:
- HellermannTyton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 134-5424
- Mfr. Part No.:
- 912-14947 'FLEXTACK KIT T50RF NA
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 200mm | |
| Product Type | Cable Tie | |
| Width | 28mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Assembly | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | FlexTack | |
| Maximum Bundle Diameter | 4.6mm | |
| Package Size | 50 | |
| Standards/Approvals | UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 200mm | ||
Product Type Cable Tie | ||
Width 28mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Assembly | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series FlexTack | ||
Maximum Bundle Diameter 4.6mm | ||
Package Size 50 | ||
Standards/Approvals UL 94 V-2 | ||
- COO (Country of Origin):
- FR
HellermanTyton Flextack Kit
The FlexTack mount from HellermannTyton provides an innovative fixing solution for concave or convex low energy surfaces or if drilling a hole is not possible. These cable tie mounts allow greater design freedom and offer uniform stress distribution along with weight reduction.
Features and Benefits
• Flexible mount for convex and concave surfaces
• FMB mounts with homogeneous system of acrylic adhesive
• Greater design freedom
• Uniform stress distribution along with weight reduction
• High cohesive strength combined with good temperature resistance
• Innovative fixing solution for low energy surfaces like PP, PE or painted / varnished surfaces
• Protection foil with finger lift for easy peel off
• Temperature resistance up to +105°C
• Halogen free
• RoHS compliant
• ELV-compliant Dir. Art. 4 (2)
Applications
• Indoor and outdoor applications
• Painted / varnished, plastic or metal surfaces
• Automotive, electrical installation, offshore, railway, ship building, aerospace, medical, wind turbines and agricultual industries
Supplied with
Unassembled: 50 x inside serration T50R Cable Ties, 50 x flexible square FMB4APT-I Mount bases
Related links
- HellermannTyton Cable Tie 203.2 mm x 28mm, Natural Polyamide 66
- HellermannTyton Cable Tie 200 mm x 5.4mm, Natural Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.1mm, Natural Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 3.5 mm Natural Polyamide 66
- HellermannTyton Cable Tie Natural Polyamide 66
- HellermannTyton Cable Tie 135 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 195 mm x 4.7mm, Natural Polyamide 66
