HellermannTyton Cable Tie, Releasable, 200 mm x 4.6mm, Black Polyamide 66
- RS Stock No.:
- 215-9184
- Mfr. Part No.:
- 111-85810 T50RFT10-PA66HS-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 500 units)*
€469.78
(exc. VAT)
€577.83
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €469.78 | €0.94 |
*price indicative
- RS Stock No.:
- 215-9184
- Mfr. Part No.:
- 111-85810 T50RFT10-PA66HS-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 200mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 225N | |
| Series | T50RFT10 | |
| Maximum Operating Temperature | 105°C | |
| Maximum Bundle Diameter | 45mm | |
| Package Size | 500 | |
| Standards/Approvals | HF, RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 200mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 225N | ||
Series T50RFT10 | ||
Maximum Operating Temperature 105°C | ||
Maximum Bundle Diameter 45mm | ||
Package Size 500 | ||
Standards/Approvals HF, RoHS | ||
- COO (Country of Origin):
- GB
HellermannTyton T50RFT10 Series Cable Ties, 200mm Length, 4.6mm Width - 111-85810
This cable tie is designed for robust fastening in various applications. Made of high-strength polyamide 6.6 (PA66), it measures 200mm in length and 4.6mm in width. The sleek black finish adds a professional touch while ensuring visibility in assemblies.
Features & Benefits
• Large maximum bundle diameter of 45mm accommodates multiple cables
• Durable PA66 material enhances resistance to abrasion and chemicals
• Ideal for both indoor and outdoor conditions for versatile use
• Supplied in a bulk quantity of 500 units for extensive projects
Applications
• Used for securing electrical cables in automation systems
• Ideal for bundling wires in electrical and mechanical assemblies
• Can be used for organising cables in industrial settings
• Suitable for requiring heavy-duty fastening solutions
What temperature range can these ties withstand?
The ties maintain performance in temperatures from -40°C to +105°C, making them suitable for a variety of environments, including extreme conditions.
How much weight can these ties support?
They can support up to 225N of tensile strength, ensuring they hold various bundles securely without breaking.
Are these ties suitable for outdoor use?
Yes, the weather-resistant properties of these ties make them ideal for both indoor and outdoor applications, ensuring durability against the elements.
Related links
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 165 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 300 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 202 mm x 4.6mm, Black Polyamide 66
