HellermannTyton Cable Tie, Heat Resistant, 390 mm x 4.6mm, Black Polyamide 66
- RS Stock No.:
- 830-0033
- Distrelec Article No.:
- 300-81-459
- Mfr. Part No.:
- 111-05450 T50L-PA66HS-BK
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€24.76
(exc. VAT)
€30.45
(inc. VAT)
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €24.76 | €0.248 | - |
| 15 - 49 | €23.50 | €0.235 | 5% |
| 50 + | €22.78 | €0.228 | 7% |
*price indicative
- RS Stock No.:
- 830-0033
- Distrelec Article No.:
- 300-81-459
- Mfr. Part No.:
- 111-05450 T50L-PA66HS-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 390mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Heat Resistant | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 225N | |
| Maximum Operating Temperature | 105°C | |
| Series | T | |
| Standards/Approvals | LFH, DNV GL, HF, MIL, RoHS, UL | |
| Maximum Bundle Diameter | 110mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 390mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Heat Resistant | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 225N | ||
Maximum Operating Temperature 105°C | ||
Series T | ||
Standards/Approvals LFH, DNV GL, HF, MIL, RoHS, UL | ||
Maximum Bundle Diameter 110mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- SG
HellermannTyton Cable Tie
The HellermannTyton T50L series black cable tie is MADE of nylon 66(PA66HS). It has a bundle diameter of 110mm, length of 390mm and width of 4.6mm. It is MADE from 100% high-quality plastic that allows good recycling. This tie has an easy application either manually or with a processing tool. This cable tie can be used for almost any application.
Features and Benefits
Easy application either manually or with a processing tool
Inside serration for a Strong Hold onto bundles
Recyclable
Operating temperature ranging between -40 and 105°C
Simple to insert due to its ergonomically bent tail
Tensile strength is 225N
Applications
Bundling
Routing
Securing of cables, pipes and hoses
Related links
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 165 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 202 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 270 mm x 4.6mm, Black Polyamide 66
