Thomas & Betts Cable Tie, Cable Tray, 211 mm x 2.3mm, Natural Polyamide 66

Subtotal (1 pack of 100 units)*

€140.67

(exc. VAT)

€173.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€140.67€1.407

*price indicative

RS Stock No.:
253-1020
Mfr. Part No.:
7TAG009510R0064
Manufacturer:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Length

211mm

Product Type

Cable Tie

Width

2.3mm

Colour

Natural

Material

Polyamide 66

Sub Type

Cable Tray

Tensile Strength

80N

Maximum Operating Temperature

85°C

Series

TY51M

Standards/Approvals

EN, CE, UL

Maximum Bundle Diameter

51mm

Package Size

100

COO (Country of Origin):
US
The ABB has cable tie with tensile strength rating of 80 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 6.6.

Color is natural

Product net width is 2.3 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy