Thomas & Betts Cable Tie, Cable Tray, 203.2 mm x 2.54mm, Black Polyamide 66
- RS Stock No.:
- 253-2435
- Mfr. Part No.:
- 7TCG009040R0014
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€194.06
(exc. VAT)
€238.69
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €194.06 | €0.194 |
*price indicative
- RS Stock No.:
- 253-2435
- Mfr. Part No.:
- 7TCG009040R0014
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 203.2mm | |
| Product Type | Cable Tie | |
| Width | 2.54mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| UV Resistant | Yes | |
| Fire Behaviour | UL, CSA V-2 Flammability | |
| Tensile Strength | 80N | |
| Maximum Operating Temperature | 105°C | |
| Series | TY232MX | |
| Standards/Approvals | UL E49405 Standards | |
| Maximum Bundle Diameter | 50mm | |
| Package Size | 1000 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 203.2mm | ||
Product Type Cable Tie | ||
Width 2.54mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
UV Resistant Yes | ||
Fire Behaviour UL, CSA V-2 Flammability | ||
Tensile Strength 80N | ||
Maximum Operating Temperature 105°C | ||
Series TY232MX | ||
Standards/Approvals UL E49405 Standards | ||
Maximum Bundle Diameter 50mm | ||
Package Size 1000 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB has cable tie with tensile strength rating of 80 newton's. The operating temperature of tie is 105 degrees celsius. The material used for the tie is polyamide, nylon 6.6.
Color is black
Product net width is 2.54 mm
Related links
- Thomas & Betts Cable Tie 203.2 mm x 2.29mm, Black Polyamide 66
- Thomas & Betts Cable Tie 357 mm x 2.3mm, Black Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.8mm, Black Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 7.4mm, Black Polyamide 66
- Thomas & Betts Cable Tie 295 mm x 4.82mm, Black Polyamide 66
- Thomas & Betts Cable Tie 185.6 mm x 4.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 610 mm x 13.2mm, Black Polyamide 66