Thomas & Betts Cable Tie, Cable Tray, 343 mm x 7.4mm, Black Polyamide 66

Subtotal (1 pack of 50 units)*

€55.40

(exc. VAT)

€68.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€55.40€1.108

*price indicative

RS Stock No.:
253-2523
Mfr. Part No.:
7TCG009580R0007
Manufacturer:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Length

343mm

Product Type

Cable Tie

Width

7.4mm

Colour

Black

Material

Polyamide 66

Sub Type

Cable Tray

UV Resistant

Yes

Fire Behaviour

V-2 Flame Rated

Tensile Strength

180N

Series

TYC29M

Maximum Operating Temperature

85°C

Standards/Approvals

CSA, UL

Maximum Bundle Diameter

48mm

Package Size

50

RoHS Status: Not Applicable

COO (Country of Origin):
HU
The ABB TYC527MX high performance cable ties are made of black, nylon 12. It can withstand temperatures of up to 85°C or 185F, while also being weather and ultraviolet resistant for indoor and outdoor applications. It has low profile head, designed to prevent snags on uneven surfaces and easier to pull through bulkheads. It has non-magnetic stainless steel locking device insures both maximum strength and the right tightness every time.

Length of 343mm (13.5 inches)

Width of 7.4mm (0.29 inches)

Thickness of 1.6mm (0.05 inches)

Tensile strength rating of 180 Newton's (40 pounds)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy