Panduit Cable Tie, Non-Releasable, 216 mm x 4.7mm, White Nylon
- RS Stock No.:
- 273-9990
- Mfr. Part No.:
- BC2S-S10-C0
- Manufacturer:
- Panduit
Subtotal (1 pack of 100 units)*
€52.81
(exc. VAT)
€64.96
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €52.81 | €0.528 |
*price indicative
- RS Stock No.:
- 273-9990
- Mfr. Part No.:
- BC2S-S10-C0
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie | |
| Length | 216mm | |
| Width | 4.7mm | |
| Colour | White | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -60°C | |
| Tensile Strength | 50N | |
| Maximum Operating Temperature | 85°C | |
| Series | Dome-Top | |
| Standards/Approvals | UL62275 | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 51mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie | ||
Length 216mm | ||
Width 4.7mm | ||
Colour White | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Minimum Operating Temperature -60°C | ||
Tensile Strength 50N | ||
Maximum Operating Temperature 85°C | ||
Series Dome-Top | ||
Standards/Approvals UL62275 | ||
Package Size 100 | ||
Maximum Bundle Diameter 51mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CR
The Panduit dome top barb ty clamp tie with standard cross section has standard packaging and available in black colour.
Weather resistant nylon 6.6 material
UL 62275 compliant
Related links
- Panduit Cable Tie 216 mm x 4.7mm, White Nylon
- Panduit Cable Tie 261 mm x 4.7mm, White Nylon
- Panduit Cable Tie 216 mm x 4.7mm, Natural Nylon
- Panduit Cable Tie 305 mm x 4.7mm, Black Nylon
- Panduit Cable Tie 384 mm x 4.7mm, Black Nylon
- Panduit Cable Tie 780 mm x 4.7mm, Black Nylon
- Panduit Cable Tie 203 mm x 4.7mm, Black Nylon
- Panduit Cable Tie 460 mm x 4.7mm, Black Nylon
