StarTech.com Cable Tie, Hook & Loop, 100 ft x 330.2mm, Blue Nylon
- RS Stock No.:
- 287-3354
- Mfr. Part No.:
- HKLP100BL
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€45.74
(exc. VAT)
€56.26
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.74 |
*price indicative
- RS Stock No.:
- 287-3354
- Mfr. Part No.:
- HKLP100BL
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Length | 100ft | |
| Product Type | Cable Tie | |
| Width | 330.2mm | |
| Colour | Blue | |
| Material | Nylon | |
| Sub Type | Hook & Loop | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Package Size | 1 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Length 100ft | ||
Product Type Cable Tie | ||
Width 330.2mm | ||
Colour Blue | ||
Material Nylon | ||
Sub Type Hook & Loop | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Package Size 1 | ||
- COO (Country of Origin):
- CN
The StarTech.com 100 ft. Hook and Loop Roll tape offers a convenient solution for organizing and securing cables in your office or server room. With its industrial strength and adjustable design, this blue cable tie is a versatile and reliable choice for cable management.
Allows you to cut and adjust cable ties to the length you need without the waste of traditional zip ties
Reduces cable strain by routing cables where needed and relieves strain on connectors
Easy to install and secure your cables quickly and effectively
Professional cable management helps improve airflow and reduce cable strain
Backed by a 2-year warranty and free lifetime technical support for peace of mind
Related links
- StarTech.com Cable Tie 100 ft x 17.78mm, Black Nylon
- StarTech.com Cable Tie 25 ft x 17.78mm, Blue Nylon
- StarTech.com Cable Tie 50 ft x 17.78mm, Blue Nylon
- StarTech.com Cable Tie 5.9 ft x 20.32mm, Black Nylon
- StarTech.com Cable Tie 25 ft x 17.78mm, Black Nylon
- StarTech.com Cable Tie 50 ft x 17.78mm, Black Nylon
- Thomas & Betts Cable Tie 4.57 m x 19.1mm, Blue Nylon
- Thomas & Betts Cable Tie 4.57 m x 19.1mm, Black Nylon
