StarTech.com Cable Tie, Hook & Loop, 25 ft x 17.78mm, Blue Nylon

Subtotal (1 unit)*

€11.17

(exc. VAT)

€13.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.17

*price indicative

RS Stock No.:
287-3357
Mfr. Part No.:
HKLP25BL
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Length

25ft

Product Type

Cable Tie

Width

17.78mm

Colour

Blue

Material

Nylon

Sub Type

Hook & Loop

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

Package Size

1

COO (Country of Origin):
CN
The StarTech.com 25 ft. bulk roll of reusable blue hook and loop tape is the perfect solution for keeping your cables neat and tidy. With adjustable fabric wraps, this tape allows you to cut and adjust cable ties to the length you need without the waste of traditional zip ties. The industrial strength hook and loop roll relieves strain on connectors, improves airflow around equipment, and reduces cable strain, ultimately protecting your equipment and cables for better routing.

Versatile use allows for cutting and adjusting cable ties to the desired length

Reduces cable strain and improves airflow around equipment

Quick and easy installation for fastening cables together securely

Protects equipment and prevents cable tension

Designed for IT Professionals with 2 years warranty and free lifetime technical support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy