StarTech.com Cable Tie, Hook & Loop, 25 ft x 17.78mm, Black Nylon

Subtotal (1 unit)*

€10.99

(exc. VAT)

€13.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.99

*price indicative

RS Stock No.:
287-3356
Mfr. Part No.:
HKLP25
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Cable Tie

Length

25ft

Width

17.78mm

Colour

Black

Material

Nylon

Sub Type

Hook & Loop

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Series

HKLP25

Package Size

1

Standards/Approvals

No

COO (Country of Origin):
CN
The StarTech.com 25 ft. roll of hook-and-loop cable tie offers a convenient solution for keeping your cables organized and secure. With the ability to cut to any size, this versatile cable tie is perfect for a variety of environments, from offices to industrial settings.

Versatile 25 ft. bulk roll of reusable black hook and loop tape

Reduces cable strain and prevents premature breakage of connectors

Easy installation with adjustable fabric hook and loop fastener straps

Protects equipment by improving airflow and reducing cable strain

Designed for IT professionals with 2-year warranty and free technical assistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy